TE Connectivity 1746679-1

HDMI Connector, 19 Contacts, Jack, PCB Mount, Through Hole Right Angle, Gold Plated Contacts
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1746679-1.

IHS

Datasheet5 pages2 years ago

Factory Futures

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+16.13%

CAD Models

Download TE Connectivity 1746679-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2041441-1
Digital Audio Connector, 20P, Pcb Mount Rohs Compliant: Yes |Te Connectivity 2041441-1
TE Connectivity2041441-2
Digital Audio Connector, 20P, Pcb Mount Rohs Compliant: Yes |Te Connectivity 2041441-2
TE Connectivity8-215079-4
CONN RCPT 14POS 0.1 TIN PCB / 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Conn IDC Connector RCP 18 POS 2.54mm Solder RA Thru-Hole Picoflex® Tube
Conn IDC Connector RCP 16 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube

Descriptions

Descriptions of TE Connectivity 1746679-1 provided by its distributors.

HDMI Connector, 19 Contacts, Jack, PCB Mount, Through Hole Right Angle, Gold Plated Contacts
HDMI Connector, 19 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
TE Connectivity 1746679-1 HDMI Conn Female 19 Positions Panel Mount Unshrouded
Conn HDMI RCP 19 POS 1.5mm Solder RA Thru-Hole 19 Terminal 1 Port Frame
Std HDMI, RA, T/H, Panel grd, Flange Connector Style:Receptacle;Size:Standard;Stacked:No;Number of Ports:1;Mounting Location:Top Receptacle Standard 1 | Hdmi | TE Connectivity
RECEPTACLE, HDMI, A, FLANGE; Connector Type:HDMI; Gender:Receptacle; No. of Contacts:19; Contact Termination:Solder; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1746679-1.
  • 1746679-1..