Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2007262-1

Connector Accessory SFP+ Cage Right Angle Nickel Silver Alloy/Stainless Steel Box/Tray
$ 12.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007262-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Newark

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+23.18%

CAD Models

Download TE Connectivity 2007262-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

CAGE ASSEMBLY, EMI; SERIES: 74722; CONNECTOR MOUNTING: PCB; CONTACT PLATING: 0
TE Connectivity1761014-1
Connector Accessories 2 Port Press Fit SFP Cage Right Angle Copper Alloy Tin Over Nickel Tray
TE Connectivity1761007-1
Connector Accessories 2 Port Press Fit SFP Cage Right Angle Copper Alloy Tin Over Nickel Tray
Conn Wire to Board HDR 2Power POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Tube
Conn LPH RCP 2 POS 12mm Press Fit ST Thru-Hole 8 Terminal 1 Port EXTreme LPHPower™ Tray
TE Connectivity / AMP556882-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2007262-1 provided by its distributors.

Connector Accessory SFP+ Cage Right Angle Nickel Silver Alloy/Stainless Steel Box/Tray
(1 x 2) Configuration Press Fit Double Sided PCB Mount Cage Assembly
SFP+ 1X2 CAGE ASSEMBLY, LIGHT PIPES | TE Connectivity 2007262-1
Pluggable Connectors Cages Transceivers & Accessories
I/O Connectors Cage 1x2 EMI Shield w/Springs and LP
Connector Accessories Cage Nickel Silver Tray
IC MCU 32BIT 128KB FLASH 48LQFP
Wire-To-Board/Wire-To-Wire Connector
SFP+ Single Port and Ganged Cages
Cage assembly, angled, 2007262-1
CONN SFP+ CAGE 1X2 PRESS-FIT R/A
CAGE, GANGED, 1X2, SFP+, LIGHT; Accessory Type:Connector Cage / Frame; For Use With:Small Form-Factor Pluggable Connectors; SVHC:No SVHC (15-Dec-2010); Series:SFP+; Connector Type:Cage Assembly; Contact Plating:0; Material:Nickel Silver; Mounting Type:PC Board; No. of Ways:1 x 2; Termination Method:Press-Fit
SFP+ 1x2 Cage Assembly, Light Pluggable Form Factor: SFP+ Pluggable I/O Product Type: Cage Assembly Sealable: No Circuit Application: Signal Operating Temperature Range: -55 – 105 °C SFP+ Cage Assembly | High Speed I/o | Part Number: 2007262-1 | Internal Number: 2007262-1 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007262-1.