TE Connectivity 2007254-1

SFP plus 1x1 Cage Assembly, Light Pipe, SFP, SFP plus and zSFP plus | TE Connectivity 2007254-1
$ 9.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007254-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.96%

CAD Models

Download TE Connectivity 2007254-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2007194-1
Cage, SFP+, 1 x 1 (Single), Without Heat Sink, Without Light Pipe, Through Hole, Solder Post
TE Connectivity6367034-1
Connector Accessories SFP Bottom Cage Copper Alloy Finish Tin Over Nickel Reel
Molex 73927-0009 Small Form-Factor Pluggable (SFP) Cage Assembly, Press-Fit
TE Connectivity1367629-1
Cage, SFP, 1 x 1 (Single), Without Heat Sink, With Light Pipe, Through Hole, Press-Fit
Molex Tin-Plated Crimp Terminal, Female Contact, Sabre Series, Max 2mm² Min 0.8mm²

Descriptions

Descriptions of TE Connectivity 2007254-1 provided by its distributors.

SFP plus 1x1 Cage Assembly, Light Pipe, SFP, SFP plus and zSFP plus | TE Connectivity 2007254-1
SFP+ 1x1 Cage Assembly, Light Pipe Pluggable Form Factor: SFP+ Pluggable I/O Product Type: Cage Sealable: No Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F SFP+ Cage | TE Connectivity |
CAGE, 1X1, SFP+, LIGHT; Accessory Type:Connector Cage / Frame; For Use With:Small Form-Factor Pluggable Connectors; Product Range:-; SVHC:No SVHC (07-Jul-2017); Connector Mounting:PCB Mount; Connector Mounting Orientation:PC Board; Connector Type:SFP; Contact Termination:Press Fit Vertical; Material:Nickel Silver; Termination Method:Press Fit

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007254-1 .
  • 2007254-1.