TE Connectivity 2007194-1

Cage, SFP+, 1 x 1 (Single), Without Heat Sink, Without Light Pipe, Through Hole, Solder Post
$ 3.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007194-1.

Inventory History

3 month trend:
+32.93%

CAD Models

Download TE Connectivity 2007194-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 73927-0009 Small Form-Factor Pluggable (SFP) Cage Assembly, Press-Fit
Molex Tin-Plated Crimp Terminal, Female Contact, Sabre Series, Max 2mm² Min 0.8mm²
TE Connectivity6-1437514-8
HOLTITE Pin Receptacle Connector 0.020" to 0.030" (0.51mm to 0.76mm) No Tail Press-Fit
TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG
TE Connectivity5227222-2
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight

Descriptions

Descriptions of TE Connectivity 2007194-1 provided by its distributors.

Cage, SFP+, 1 x 1 (Single), Without Heat Sink, Without Light Pipe, Through Hole, Solder Post
Connector Accessories SFP+ Cage Right Angle Nickel Silver Alloy/Copper Alloy Nickel Tray
Plug-in Connectors; 2007194-1; TE CONNECTIVITY; Yes; Right Angle; 1; Female
CONN SFP+ CAGE SLD PCB / Position SFP+ Cage Connector Solder Through Hole
-55℃~+105℃ Plugin Housings (Wire To Board / Wire To Wire ) ROHS
SFP+ 1x1 Cage Assembly, PCI, Solder Tail
Pluggable Connectors Cages Transceivers & Accessories
Connector Cage/Frame; |Te Connectivity 2007194-1.
SFP+ SERIES SINGLE PORT SFP CAGE, SOLDER TERMINATION
I/O Connectors Cage PCI w/springs EMI SFP Plus
Tyco Electronics SFP cage, SFP+ series, CASE
SFP+ 1x1 Cage Assembly, PCI, Solder Tail Pluggable Form Factor: SFP+ Pluggable I/O Product Type: Cage Sealable: No Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F SFP+ Cage | TE Connectivity |
CAGE, 1X1, SFP+, PCI APPLICATIONS; Connector Type:SFP; Contact Termination:Solder; Connector Mounting:PCB; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:Cage Assembly; Material:Nickel Silver; Mounting Type:PC Board; No. of Ways:1 x 1; Termination Method:Wave Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007194-1.