Descriptions of TE Connectivity 200333-1 provided by its distributors.
Connector Contact, Size 16 Stud Size, 16 AWG, Blue, Crimp Termination Only
Circular Connector Contact, Type II, Socket, Crimp, 16 AWG, 18 AWG
Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Type II Series 18-16 AWG Color Code = Yellow/Red Multimate Contact
Contact, 16Awg, Socket, Crimp; |Amp Te Connectivity 200333-1.
Socket, Signal, Type II, Crimp, 18-16AWG, Blue/Blue
Connector Accessory, Contact, Brass
TE Connectivity Gold plated crimping terminal Female terminal, Type IIseries, maximum1.4mm², min0.8mm²
Electrical Connector Cylindrical
Standard Circular Contacts CONTACT SIZE 16 SOCKET
CONN SOCKET 16-18AWG GOLD CRIMP
CONTACT, SOCKET, 18-16AWG, CRIMP; Product Range: Type II Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: Gold Plated Contacts; For Use With: AMP Type II Series Housin
CONTACT SOC. ASSY. Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Gold (Au) Socket 18 – 16 AWG | Connector Contact | Part Number: 200333-1 | Internal Number: 200333-1 | TE Connectivity | AMP