TE Connectivity 200277-4

Connector; Diallyl Phthalate; Blue; Standard; 50; Free Hanging, Panel Mount
$ 27.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 200277-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-51.20%

CAD Models

Download TE Connectivity 200277-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity200277-2
Rack and Panel Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 36 Contact(s), Male, Crimp Terminal, Receptacle
ITT / Cannon192923-6050
CONN;RECT;RECEPT;PANEL MNT;36 POS (EMPTY);TRIDENT/SNAP TOGETHER SER;100 PACK
TE Connectivity1393450-3
Conn Housing RCP 52 POS Crimp ST Cable Mount Automotive Box
ITT / Cannon192991-0262
ITT CANNON 5.08MM 36 WAY 4 ROW STRAIGHT THROUGH HOLE FEMALE MULTIWAY CONNECTOR
Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS36RDH1

Descriptions

Descriptions of TE Connectivity 200277-4 provided by its distributors.

Connector; Diallyl Phthalate; Blue; Standard; 50; Free Hanging, Panel Mount
Rack and Panel Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle
RECTANGULAR HOUSING, RECEPTACLE, 50WAY; Series: M; Gender: Receptacle; No. of Contacts: 50; No. of Rows: 4; Pitch Spacing: 3.81mm; Contact Gender: Socket; Connector Mounting: Cable; Contact Termination: (Not Av
Rectangular Housing, Receptacle, 50Way; Product Range:M Series; Gender:Receptacle; No. Of Positions:50Positions; Pitch Spacing:3.81Mm; For Use With:Amp Type Ii, Type Iii+ And Subminiature Coaxicon Contacts; Contact Gender:Socket Rohs Compliant: Yes |Te Connectivity Amp 200277-4
Special Order: BLOCK,50 POSN,M SERIES Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Cable-to-Panel Number of Positions: 50 Centerline (Pitch): 3.81 mm Housing Receptacle Cable-to-Cable 50 | Rectangular Power Connector | Part Number: 200277-4 | Internal Number: 200277-4 | 3.81 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200277-4.