Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 20009605-05

Force Sensor Compact Compression Load Cell Analog-OUT Cable Mount
$ 16.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 20009605-05.

IHS

Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+2.93%

CAD Models

Download TE Connectivity 20009605-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-07-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 20009605-05 provided by its distributors.

Force Sensor Compact Compression Load Cell Analog-OUT Cable Mount
Compact Load Cell, 25 Lbs Force, mV output, 100 mm Cable without Connector
COMPACT COMPRESSION LOAD CELL, ANALOG, 100MM, 4-WIRE W/O CONN, 125 N, MEAS FX29
FX292X Series 25 lbf 20 mV/V 6-wire Cable Mount Compression Load Cell
TE Connectivity FX292X-100A-0025-L Compression Load Cell 25lbf Max
Force Sensor, Analog, Unspecified
LOAD CELL SENSOR, 20MV/V, 25LB, 6V;
Force Sensors & Load Cells Compression LoadCell
SENSOR FORCE 12.50KGF PUSHBUTTON
1V 6V ±1% 19.12mm*19.4mm*5.45mm
25LBF COMPRESSION LOAD CELL, 100
LOAD CELL SENSOR, 20MV/V, 25LB, 6V; Load Capacity:25lb; Supply Voltage:6V; Operating Temperature Min:0°C; Operating Temperature Max:50°C; Cell Output mV / V:20; Product Range:FX29 Series
FX292X-100A-0025-L Force Sensor Type: OEM Compression Load Cells Full Scale Range: 25 lbf Operating Temperature Range: 0 – 50 °C Operating Temperature Range: 32 – 122 °F Output Signal Type: 20 mV/V OEM Compression Load Cells 25 lbf | Compact Compression Load Cell | Part Number: FX292X-100A-0025-L | Internal Number: 20009605-05 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FX292X-100A-0025-L
  • FX292X-100A-0025-L.
  • FX292X100A0025L