What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-967616-1

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Socket
$ 1.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-967616-1.

IHS

Datasheet6 pages2 years ago

JRH Electronics

TE Connectivity

element14 APAC

Farnell

Inventory History

3 month trend:
-36.83%

CAD Models

Download TE Connectivity 2-967616-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable
TE Connectivity1-967616-1
MQS Series 6 Position 4 mm Black Receptacle Housing Micro Quadlok Connector
TE Connectivity185311-1
2 2.54mm 6pin wire mounting,free hanging,Through hole mounting 8.02mm*16mm*6.7mm
TE Connectivity936271-1
CONN RCPT HSG 6POS / 6 Rectangular Connectors - Housings Receptacle Natural
Molex crimp housing Automotive connector female seat, 6road, 2line, Wire installation
Header Connector,Cable Mount,Plug,6 Contacts,Skt,0.138 Pitch,Locking Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 2-967616-1 provided by its distributors.

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Socket
Rectangular Connector Housings; 2-967616-1; TE CONNECTIVITY; 2; 6; Black, Grey; Straight
AUTOMOTIVE CONN HOUSING, RCPT, 6POS; Product Range: MQS Series; Gender: Receptacle; No. of Positions: 6Ways; For Use With: AMP MQS Series Automotive Contacts; Connector Body Material: PBT (Polybutylene Terephthalate), Glass F
Lockable = Yes / Pitch mm = 2.54 / Polarised = No / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 6 / Housing Colour = Grey / A mm = 24 / Series = MQS / B mm = 17 / Rows = 2 / Operating Temperature Max. °C = 120 / Operating Temperature Min. °C = -40 / Keying Option = B / Packaging = Bulk
6POS MQS REC SEALED COD B Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Wire-to-Wire Mating Tab Width: .64 mm Mqs 0.63Mm Sealed Connector System | 48 V 6 | Part Number: 2-967616-1 | Internal Number: 2-967616-1 | .64 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29676161