TE Connectivity 185311-1

2 2.54mm 6pin wire mounting,free hanging,Through hole mounting 8.02mm*16mm*6.7mm
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 185311-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Burklin Elektronik

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+19.41%

CAD Models

Download TE Connectivity 185311-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-05-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Amphenol Communications Solutions65043-034ELF
Amphenol Communications Solutions Connector Housing, 6 Ch, 2.54mm Pitch, 2 Row
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SLW Series
Amphenol71600-206LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 6 Positions - 2.54 mm (0.1 in.)
SSQ - Samtec 2.54mm Square Tail Dual Row Socket Strip, 8.5mm Profile - Fast Stock
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 185311-1 provided by its distributors.

2 2.54mm 6pin wire mounting,free hanging,Through hole mounting 8.02mm*16mm*6.7mm
RECEPTACLE HOUSING, FOR MQS, 6W; Series:MQS; Gender:Receptacle; No. of Contacts:6; No. of Rows:2; Pitch Spacing:2.54mm; Connector Mounting:Cable; Contact Plating:0; SVHC:No SVHC (15-Dec-2010); Colour:Black; Connector Type:Rectangular; Connector Type:Rectangular Power; No. of Positions:6; No. of Ways:6; Wire Size AWG Max:0.75AWG; Wire Size AWG Min:0.35AWG
6POS MQS REC Nominal Voltage Architecture: 12 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Ampseal Header | 12 V 6 Housing for Female Terminals Wire-to-Wire | .64 mm | TE Connectivity |
Series = MQS / Flammability Rating = UL 94HB / Lockable = Yes / Polarised = Yes / Poles = 6 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / B mm = 16 / A mm = 6.7 / Rows = 2 / Packaging = Bulk / Housing Material = Polybutylene Terephthalate (PBT) / Pitch mm = 2.54 / Gender = Receptacle / Housing Colour = Black

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty