Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-963217-1

Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
$ 3.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-963217-1.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+29.61%

CAD Models

Download TE Connectivity 2-963217-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-963217-1
Conn Housing, 5Mm, Socket, 16Positions; |Te Connectivity Amp 1-963217-1
TE Connectivity966168-6
Combination Line Connector, 16 Contact(s), Female, Receptacle
TE Connectivity1418984-1
Heavy Duty Connector Base, Micro Timer 3, Cable Mount, AMP Micro Timer 3 Series Power Contacts
Conn Housing F 16 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 16 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA

Descriptions

Descriptions of TE Connectivity 2-963217-1 provided by its distributors.

Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 16 POS Crimp ST Cable Mount Gray Carton Automotive
TE Connectivity Automotive connector housing Automotive connector female seat, Junior Power Timerseries, 16road, 2line, Cable installation installation
HOUSING, RCPT, JPT CONTACT..; Product Range: Junior Power Timer Series; Connector Mounting: Cable Mount; Rectangular Shell Size: -; For Use With: AMP Junior Power Timer Series Contacts; Connector Body Material: PBT (Polybutyl
16 J-P-T GEH KOMPL Number of Positions: 16 Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .11 in Mating Tab Width: 2.8 mm Connector System: Wire-to-Wire Timer Connector Housing | 16 Housing for Female Terminals .11" 2.8 mm | Part Number: 2-963217-1 | Internal Number: 2-963217-1 | .11" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty