What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-962842-1

Connector Headers and PCB Receptacles 3¦Ìm 13-17 AWG 28.5mm*4.3mm
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-962842-1.

IHS

Datasheet5 pages5 years ago
Datasheet1 page20 years ago

element14 APAC

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-14.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 2-962842-1 provided by its distributors.

Connector Headers and PCB Receptacles 3¦Ìm 13-17 AWG 28.5mm*4.3mm
Automotive Connector Contact, Timer, Pin, Crimp, 14 AWG, 16 AWG
Contact/Tab 2.8mm 25-40A (Power) Timer Connector System
Contact PIN Crimp ST Cable Mount 13-15AWG Reel
Automotive Connectors FLACHSTECKER28X08
TAB 2.8x0.8 CONTACT CF SRC Sn Terminal & Splice Type: Tab Mating Tab Width: 2.8 mm Mating Tab Width: .11 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Tab 2.8 mm .11" .031" | TE Connectivity
Automotive Contact, Pin, Crimp; Product Range:Timer Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Wire Size Awg Min:16Awg; For Use With:Amp Timer Series Automotive Housing Connectors; Contact Rohs Compliant: Yes |Te Connectivity Amp 2-962842-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty