Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-881545-2

Tyco Electronics Jumper, Modu Connector Systemseries, 2road, 2.54mmPitch, gold plated contacts
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-881545-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+401%

CAD Models

Download TE Connectivity 2-881545-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 7.49mm
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
TE Connectivity881545-1
Jumper (Busbar), Novo, Open Top, Shunt, PCB Connectors, 2 Ways, 2.54 mm
TE Connectivity280358
TE Connectivity 280358 AMPMODU II Female Connector Single Row 2 Positions Uns.
TE Connectivity1-881545-1
TE Connectivity AMPMODU NOVO Shunt Cap, 2 Ch, 2.54mm Pitch, Black, Gold/Nickel Plated Contacts

Descriptions

Descriptions of TE Connectivity 2-881545-2 provided by its distributors.

Tyco Electronics Jumper, Modu Connector Systemseries, 2road, 2.54mmPitch, gold plated contacts
Jumper, Post Shunt, 2.54Mm, 2Positions; |Te Connectivity Amp 2-881545-2.
Splitters & Jumpers; 2-881545-2; TE CONNECTIVITY; 3 A; Red; Yes; 2
Jumper (Busbar), Shunt, Header Connectors, 2 Ways, 2.54 mm
Jumper, pitch 2.54 mm, 3 A, gold-plated, red, 2-881545-2
CONN POST SHUNT NOVO 2POS / 2 (1 x 2) Position Shunt Connector Red Open Top, Grip 0.100" (2.54mm) Gold
Open top 3A 2.54mm P=2.54mm Shunts, Jumpers ROHS
Conn Shunt F 2 POS 2.54mm ST Loose Piece
Avnet Japan
Headers&Wire Housings POST SHUNT 2 POS
SHUNT, 2POS, 2.54MM, THERMOPLASTIC, RED; Accessory Type: Shunt; For Use With: Header Connectors; No. of Positions: 2Ways; Pitch Spacing: 2.54mm; Product Range: -; SVHC: No SVHC (27-Jun-2018)
AMP SHUNT LOW PROFI Shunt Type: Novo Shunt Style: Open Top Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Novo Open Top .1" 2.54 mm | Board-To-Board Jumpers & Shunt | Part Number: 2-881545-2 | Internal Number: 2-881545-2 | .1" | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-881545-2.