Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1761608-3

Connector, Header, 40Pos, 2Row, 2.54Mm; |Amp Te Connectivity 3-1761608-3
$ 9.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1761608-3.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.11%

CAD Models

Download TE Connectivity 3-1761608-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-826632-0
Pin Header, Straight, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Straight
TE Connectivity1-1761606-3
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity5103309-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity6-102619-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-103169-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity6-103169-8
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 3-1761608-3 provided by its distributors.

Connector, Header, 40Pos, 2Row, 2.54Mm; |Amp Te Connectivity 3-1761608-3
40-Pin Header, 2.54mm Pitch, Latch Lock/Eject Hooks, Short, 1A, 760nm, Gold-Palladium, Blue, TH
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
Plugin,P=2.54mm Wire To Board Connector ROHS
Pin header, 40 pole, pitch 2.54 mm, straight, blue, 3-1761608-3
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Plug
WIRE-BOARD CONN, HEADER, 40POS, 2.54MM
Headers & Wire Housings 100X100 HDR 2X020P VRT LPRO
IDC LOW PRO HDR 40P VERT SHT L
Pin and Pinless Headers (AMP-LATCH)
HEADER VERT 40 WAY 2.54MM EJECT AMPLATCH
CONNECTOR, HEADER, 40POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
IDC LOW PRO HDR 40P VERT SHT L Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 3-1761608-3 | Internal Number: 3-1761608-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1761608-3.