Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-747579-7

Connector Accessory, 0.375in Min Cable Dia, 0.435in Max Cable Dia, Ferrule, Steel
$ 2.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-747579-7.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+15.39%

CAD Models

Download TE Connectivity 2-747579-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1658686-1
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658537-4
CONN SOCKET 20-24AWG GOLD CRIMP / Socket Contact Gold Crimp 20-24 AWG Stamped
Amphenol Communications SolutionsL77SDEH09SOL2RM8
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of TE Connectivity 2-747579-7 provided by its distributors.

Connector Accessory, 0.375in Min Cable Dia, 0.435in Max Cable Dia, Ferrule, Steel
SHLDING FERRULE,PLTD TIN,BULK Strain Relief Accessory Type: Ferrule Packaging Method: Bag Packaging Quantity: 100 Ferrule Bag 100 | Connector Strain Relief | Part Number: 2-747579-7 | Internal Number: 2-747579-7 | TE Connectivity | AMPLIMITE
D Sub Straight Ferrule, 11.05Mm, Steel; Product Range:Amplimite Hd-20, Hde-20, Hdp-20, Hdp-22 Series; For Use With:D Sub Connectors And Backshells; Connector Body Material:Steel Body; Cable Diameter Max:11.05Mm Rohs Compliant: Yes |Amp Te Connectivity 2-747579-7.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-747579-7.