TE Connectivity 2-644488-5

Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-644488-5.

Master Electronics

Datasheet84 pages18 years ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+8.14%

CAD Models

Download TE Connectivity 2-644488-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.43
Stock
60,604
524,539
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Housing Material
Polyester
Polyester
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity640457-5
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
TE Connectivity640453-5
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity640455-5
MTA-100 HEADER - TIN, 05P MTA100 HDR ASSY SQ R/A POL | TE Connectivity 640455-5
Pin Header, 5 Contacts, 1 Row, 2.54mm, Tin, 3A, Right Angle, Unshrouded, Brass, THT RA
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle, TSW Series
CONN HEADER R/A 5POS 2.54MM / Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 2-644488-5 provided by its distributors.

Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mta-100 Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity Amp 2-644488-5.
05P MTA100 SHRD HDR F/L R/A SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Right Angle & Polyester & 2.54 Mm | Part Number: 2-644488-5 | Internal Number: 2-644488-5 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-644488-5.