Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-640499-2

Header, Latch Lock 4-Pin TH, Nylon, 6A, Gold, Red, 11.56mm × 19.94mm × 13.46mm
$ 7.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-640499-2.

TE Connectivity

Datasheet10 pages11 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

IHS

Master Electronics

Factory Futures

JRH Electronics

Inventory History

3 month trend:
+150%

CAD Models

Download TE Connectivity 2-640499-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.501
$ 15.26
Stock
27,465
9,639
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.18846 mm
4.18846 mm
Number of Contacts
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP640499-2
Connector Power Header 4 Position 4.19mm Solder Straight Through Hole 4 Terminal 1 Port
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
4-Position Connector Wire to Board Header 4.2mm Pitch Solder Straight Through-Hole Tray
TE Connectivity3-794682-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity / AMP207119-4
Header,Latch Lock 2 4pin Male Pin red Through hole mounting 22.61mm*18.16mm*11.79mm

Descriptions

Descriptions of TE Connectivity 2-640499-2 provided by its distributors.

Header, Latch Lock 4-Pin TH, Nylon, 6A, Gold, Red, 11.56mm × 19.94mm × 13.46mm
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Headers & Wire Housings PIN HEADER 4P vertical
Conn Wire to Board HDR 4 POS 4.19mm Solder ST Thru-Hole
.165 Centerline 250 V 9 A max.
Connector Systems:wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:through Hole; Product Range:mr Series; Connector Shroud:shrouded; Contact Material:phosphor Bronze Rohs Compliant: Yes
04P MR HDR ASSY VO RED LF Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): 4.2 mm Header Receptacle Wire-to-Board 4 | Rectangular Power Connector | Part Number: 2-640499-2 | Internal Number: 2-640499-2 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-640499-2.