Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-640457-0

20pin 2.54mm 1 Friction Lock,Header 5A tin Through hole mounting
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-640457-0.

IHS

Datasheet6 pages2 years ago

ShanghaiCT

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+29.94%

CAD Models

Download TE Connectivity 2-640457-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-640457-5
Conn Wire to Board HDR 15 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity1-640457-4
Connector Header Through Hole, Right Angle 14 position 0.100 (2.54mm)
TE Connectivity1-640457-6
Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Package
Amphenol Communications Solutions68016-420HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Amphenol Communications Solutions68015-420HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
20 Pos. Male Sil Horizontal Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9962046

Descriptions

Descriptions of TE Connectivity 2-640457-0 provided by its distributors.

20pin 2.54mm 1 Friction Lock,Header 5A tin Through hole mounting
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:20Contacts; Contact Termination Type:through Hole Right Angle; Product Range:mta-100 Series; Connector Shroud:partially Shrouded; Gender:headerrohs Compliant: Yes
20P MTA100 HDR ASSY SQ R/A F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 2-640457-0 | Internal Number: 2-640457-0 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-640457-0.