Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-582118-2

Conn Test Probe RCP 2 POS Solder RA Thru-Hole 1 Port
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-582118-2.

IHS

Datasheet3 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Rf / Coaxial Connector, Bnc Coaxial, Right Angle Jack, Through Hole Right Angle, 75 Ohm Rohs Compliant: Yes
Amphenol RFB6251C1-NT3G-50
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Phosphor Bronze
Amphenol RFB6252H7-NPP3G-50
RF Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
TE Connectivity1418578-2
with imprint PCB,welding PCBinstall,welding mounting 13.5mm(Length)*9.1mm(height)
TE Connectivity5227699-1
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
TE Connectivity1394462-3
Circular Connector, 1 Contact(s), Female, Crimp Terminal, Socket

Descriptions

Descriptions of TE Connectivity 2-582118-2 provided by its distributors.

Conn Test Probe RCP 2 POS Solder RA Thru-Hole 1 Port
Test Probe Receptacles, Side Entry, Silver, Cable-to-Board, 1 Position, Printed Circuit Board, Power & Signal, Board Mount, Test Probe 130
TEST JACK, 1.32MM, 4.75A, RED; For Use With:0.080" Dia Test Plug; Current Rating:4.75A; Mounting Hole Dia:1.32mm; Operating Voltage:-; Insulator Colour:Red; Product Range:-; SVHC:No SVHC (15-Jan-2019)
Test Probe Receptacles Product Highlights: Connector Type = Test Probe Receptacle 2 Mounting Legs Terminate To Printed Circuit Board Silver Contact Plating, Mating Area, Material Without Funnel Entry

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-582118-2 .