Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-535512-0

Conn Socket Strip SKT 26 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box
$ 5.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-535512-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-535512-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.784
$ 5.78
Stock
8,902
3,247
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

2.54mm Pitch C-Grid Header Dual Row Low Profile 90° Shrouded 26 Circuits 0.38um Gold
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 7.6A 450V 12.44mm
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Right Angle, TSW Series
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Thru-Hole C-Grid® Tray
TE Connectivity / AMP2-5535512-0
Conn Socket Strip SKT 26 POS 2.54mm Solder RA Thru-Hole Gang of Tubes

Descriptions

Descriptions of TE Connectivity 2-535512-0 provided by its distributors.

Conn Socket Strip SKT 26 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Box
Push-Pull,Receptacle 2.54mm 2 26pin 2A 760nm gold Black Through hole mounting 33.02mm(Length)*8.13mm(height)
CONN RCPT 26POS 0.1 GOLD PCB R/A
Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings 26P RECEPTACLE ASSY
26 POS 2R MODII RA RECEPTACLE ASSEMBLY
CONNECTOR, 26POS, RCPT, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-535512-0 .