TE Connectivity 2-50871-2

,The rated current of the contacts is 7.5 ampere。The operating temperature range is -65-125℃,。
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-50871-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

ShanghaiCT

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.92%

CAD Models

Download TE Connectivity 2-50871-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity1-5050871-9
TE Connectivity Separable Socket, 5 Series, 16-14 AWG, 7.32mm L, Solder, Receptacle
TE Connectivity2-5050871-3
TE Connectivity Receptacle Mini-Spring Series 5 14-16 AWG 7.32mm L Solder Female
TE Connectivity1-50871-9
Socket,min-Spr W/H Sn-Au Ser-5 Rohs Compliant: No |Amp Te Connectivity 1-50871-9
TE Connectivity50865
Miniature Spring Socket BeCu Bottom Closed Barrel 6.5A -65-125°C Power Signal Circuit
TE Connectivity1-5380758-1
TE Connectivity 1-5380758-1 IC Socket Female 036-054 30 AU Unshrouded
TE Connectivity1-5050871-0
,The rated current of the contacts is 7.5 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of TE Connectivity 2-50871-2 provided by its distributors.

,The rated current of the contacts is 7.5 ampere。The operating temperature range is -65-125℃,。
Test Socket, Miniature Spring; |Te Connectivity Amp 2-50871-2
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Contact SKT Solder ST Panel Mount 14-16AWG Bag
CONN PIN RCPT .056-.065 SOLDER
SOCKET,MIN-SPR AU SER-5; No. of Contacts:-; Connector Type:Test Socket; Pitch Spacing:-; Product Range:-; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-50871-2 .