What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-34158-1

Ring Tongue Terminal 14-16AWG Copper Blue 18.16mm Tin T/R

$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34158-1.

TE Connectivity

Datasheet12 pages7 years ago
Datasheet19 pages15 years ago

Newark

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+81.03%

CAD Models

Download TE Connectivity 2-34158-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

AviKrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 5/16" (M8) 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 8 (M4) Length 22.48mm
TE Connectivity2-36157-2
Ring Tongue Terminal 14-16AWG 21.81mm 8.71mm Tin Loose Piece
TE Connectivity2-320574-2
TE Connectivity PIDG 2-320574-2 Ring Tongue Terminal 16 - 14 AWG 300V Blue #10 Stud Nylon
TE Connectivity2-328996-1
Ring Tongue Terminal 14-16AWGCopper Blue 17.86mm Tin T/R

Descriptions

Descriptions of TE Connectivity 2-34158-1 provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper Blue 18.16mm Tin T/R
Terminal, Ring Tongue, Plasti-Grip, Wire Size, 16-14 Awg
Plasti-Grip Vinyl Terminals TERMINAL R 16-14 6
TERMINAL,PG R 16-14 6 ROHS COMPLIANT: YES
Cut Strip - TERMINALPG R 16-14 6
Ring and Spade Tongue Terminals
CONN RING CIRC 14-16AWG #6 CRIMP
TERMINAL, RING TONGUE, #6, 14AWG; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:14AWG; Conductor Area CSA:2.62mm²; Product Range:PLASTI-GRIP Series; Insulator Colour:Blue; Insulator Material:Vinyl 9
TERMINAL,PG R 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 2-34158-1 | Internal Number: 2-34158-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34158-1.