TE Connectivity 2-34124-1

CONN RING CIRC 14-16AWG #1/4 / Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34124-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+48.49%

CAD Models

Download TE Connectivity 2-34124-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
TE Connectivity2-34112-2
TERMINAL RING, 22-16AWG, SIZE 10, CRIMP, FEMALE, UNINSULATED, SOLISTRAND SERIES
TE Connectivity2-34122-1
Ring Tongue Terminal 14-16AWG 16.15mm 8.71mm Tin Tape
TE Connectivity2-34108-2
TERMINAL, RING TONGUE, #8, 16AWG; Stud S; Size - Metric:M4; Imperial:#8; Wire AWG Max:16AWG;
TE Connectivity31088
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
TE Connectivity31164
Ring Tongue Terminal, 16AWG, Copper, 21.72mm, Tin Plated, Box

Descriptions

Descriptions of TE Connectivity 2-34124-1 provided by its distributors.

CONN RING CIRC 14-16AWG #1/4 / Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
TERMINAL, RING TONGUE, 0.25", CRIMP; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator Material: Uninsulated
TERMINAL,SOLIS R 16-14 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: 1/4 M6 Closed Ring Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 2-34124-1 | Internal Number: 2-34124-1 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34124-1.