Descriptions of TE Connectivity 2-338068-0 provided by its distributors.
Conn FFC Connector F 20 POS 2.54mm Solder ST Thru-Hole T/R
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Mount, Micro-MaTch
Btb Connector, Rcpt, 20Pos, 2Row; |Te Connectivity Amp 2-338068-0
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Red Insulator, Receptacle
TE Connectivity 2-338068-0 Headers Male Top Entry 20P With Latch Shrouded
Plugin,P=1.27mm(交错脚) Micro-Match Connector ROHS
Connector pcb vert 20way Rec Micro-Match
RS APAC
TE Connectivity 2.54mm Pitch 20P Dual Row Receptacle, Board Mount, Micro-MaTch Series, Right Angle, TH
Micro-MaTch Board-Board & Ribbon-Board Connectors
Headers & Wire Housings FOB 20P TOP ENTRY W/LATCH
20P, MM 1.27, FOB, TE, TH, AL, KK, RL
20P FMALE TOP ENTRY MICROMATCH
BTB CONNECTOR, RCPT, 20POS, 2ROW; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Micro-MaTch Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plate
20P, MM 1.27, FOB, TE, TH, AL, KK, RL Connector System: Board-to-Board Number of Positions: 20 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 20 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 2-338068-0 | Internal Number: 2-338068-0 | TE Connectivity | Micro-MaTch