Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-327958-1

PIDG Rectangular Tongue Terminal 14-16AWG 25.78mm 6.01mm Tin Loose Piece
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-327958-1.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.51%

CAD Models

Download TE Connectivity 2-327958-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity130476
PIDG Rectangular Tongue Terminal 14-16AWG 20.65mm 6.35mm Tin Loose Piece
TE Connectivity33173
Rectangular Tongue Terminal 14-16AWG 21.74mm 6.2mm Tin Loose Piece
TE Connectivity / AMP324603
PIDG Ring Tongue Terminal 14-16AWG Copper Blue 23.87mm Tin Loose
TE Connectivity35279
Rectangular Tongue Terminal 14-16AWG Copper Blue 21.74mm Tin Loose
TE Connectivity2-327946-4
Rectangular Tongue Terminal 14-16AWG 28.16mm 7.67mm Tin Loose Piece
TE Connectivity2-327952-2
Rectangular Tongue Terminal 14-16AWG 21.71mm 7.03mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 2-327958-1 provided by its distributors.

PIDG Rectangular Tongue Terminal 14-16AWG 25.78mm 6.01mm Tin Loose Piece
Terminals Terminal Pidg Rect 16-14 6; |Te Connectivity Amp 2-327958-1
Pre-insulated Diamond Grip Rectangular tongue terminal
Ring and Spade Tongue Terminals
CONN TERM RECT TONG 14-16 AWG #6
TERMINAL, RING TONGUE, #6, 14AWG, BLU; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:14AWG; Conductor Area CSA:2.62mm²; Product Range:PIDG Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide); SVHC:No SVHC (27-Jun-2018)
TERMINAL,PIDG RECT 16-14 6 Spade Terminal Type: Rectangular Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Rectangular Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Rectangular Tongue Terminal | Part Number: 2-327958-1 | Internal Number: 2-327958-1 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-327958-1 .