Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 130476

PIDG Rectangular Tongue Terminal 14-16AWG 20.65mm 6.35mm Tin Loose Piece

$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 130476.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity130472
PIDG Rectangular Tongue Terminal 14-16AWG 20.65mm 6.35mm Tin Loose Piece
TE Connectivity / AMP130477
PIDG Ring and Spade Terminal 14-16AWG Copper Blue RCP 20.65mm Tin Loose
TE Connectivity33173
Rectangular Tongue Terminal 14-16AWG 21.74mm 6.2mm Tin Loose Piece
TE Connectivity35279
Rectangular Tongue Terminal 14-16AWG Copper Blue 21.74mm Tin Loose
TE Connectivity320629
Rectangular Tongue Terminal 16-22AWG 21.49mm 6.35mm Tin Loose Piece
TE Connectivity31813
Terminal,budg Rect 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 31813

Descriptions

Descriptions of TE Connectivity 130476 provided by its distributors.

PIDG Rectangular Tongue Terminal 14-16AWG 20.65mm 6.35mm Tin Loose Piece
TE Connectivity Blue round terminal Insulated terminal, PIDGseries, M4bolt, Maximum wire gauge2.6mm²
Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, M4, blue
Terminal Rectangular Connector
PIDG, Rect. | TE Connectivity 130476
Ring and Spade Tongue Terminals
CONN TERM RECT TONG 14-16 AWG #8
CRIMP TERMINALS - RING TONGUE;
Special Order: PIDG RECT. Spade Terminal Type: Rectangular Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: #8 M4 Rectangular Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Spade Terminal | Part Number: 130476 | Internal Number: 130476 | Alias Number: D41039-000 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130476.