Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-320577-3

CONN RING CIRC 10-12AWG #3/8 / Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp

$ 0.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320577-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

TE Connectivity

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-78.48%

CAD Models

Download TE Connectivity 2-320577-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity320577
MS25036-114, 320577, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity320567
MS25036-111, 320567, AMP Mil Spec Ring Terminal Yellow Insulated 12-10 AWG

Descriptions

Descriptions of TE Connectivity 2-320577-3 provided by its distributors.

CONN RING CIRC 10-12AWG #3/8 / Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Terminal, Ring Tongue 3/8In Crimp Yellow; |Amp Te Connectivity 2-320577-3
Ring Terminal, 3/8 in Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TERMINAL,PIDG R 12-10 3/8; Stud Size - Metric: M10; Stud Size - Imperial: 3/8"; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: PIDG Series; Insulator Colour: Yellow; Insulator Material: Nylon (Polyamide); SV
TERMINAL,PIDG R 12-10 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: 3/8 Ring Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320577-3 | Internal Number: 2-320577-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320577-3 .
  • 2-320577-3.