TE Connectivity 2-320571-5

Ring Tongue Terminal 18AWG Copper Red/White Stripe 28.96mm Tin Loose
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320571-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-48.48%

CAD Models

Download TE Connectivity 2-320571-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-02-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE Connectivity 34145 PLASTIGRIP Terminal 22-16 AWG Unshrouded Female
PanduitPN18-6R-M
RING TERMINAL 22 - 18 AWG #6 STUD SIZE NYLON INSULATED, PAN-TERM PN18 SERIES
PanduitPN18-10R-M
Copper Tin Finish Red Nylon Insulated 18 - 22 AWG 10 Stud Circular Ring Terminal
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of TE Connectivity 2-320571-5 provided by its distributors.

Ring Tongue Terminal 18AWG Copper Red/White Stripe 28.96mm Tin Loose
TERMINAL,PIDG R IR 18 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 18 AWG Wire Size: .96 mm² Wire Size: 1900 CMA Stud Size: 1/4 M6 Ring Tongue 18 AWG .96 mm² 1900 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320571-5 | Internal Number: 2-320571-5 | TE Connectivity
Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:20Awg; Conductor Area Csa:0.9Mm²; Product Range:Pidg Series; Insulator Colour:Red, White; Insulator Material:Nylon (Polyamide); Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 2-320571-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320571-5.