TE Connectivity 2-292138-2

Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Box/Tray
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-292138-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-3.62%

CAD Models

Download TE Connectivity 2-292138-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity2-292141-2
Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Box/Tray
Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder ST Thru-Hole iGrid Tray
Header, 22-Pin, 2mm Pitch, 2 Rows, 5mm H, Latch Holder, 3A, Tin Plated, TH, 25.4mm × 11.7094mm
Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder RA Thru-Hole iGrid™ Tray
TE Connectivity2-292252-2
AMP CT SERIES,2MM PITCH 22 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,4A
TE Connectivity1-292138-8
CT DOUBLE ROW ASSY H 18P HDR N, PCB Headers and Receptacles | TE Connectivity 1-292138-8

Descriptions

Descriptions of TE Connectivity 2-292138-2 provided by its distributors.

Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Box/Tray
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 22POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:22Contacts; Gender:Header; Product Range:AMP CT Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contact
Special Order: CT DOUBLE ROW ASSY H 22P HDR N PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 2-292138-2 | Internal Number: 2-292138-2 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-292138-2 .