Molex 501876-2240

Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder RA Thru-Hole iGrid™ Tray
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 501876-2240.

Molex

Datasheet2 pages13 years ago
Datasheet1 page20 years ago
Technical Drawing0 pages0 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+15.78%

CAD Models

Download Molex 501876-2240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

HIROSE ELECTRICDF11-22DP-2DS(24)
Pin Header, Right Angle, Wire-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole Right Angle
TE Connectivity2-292138-2
Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Box/Tray
Header, 22-Pin, 2mm Pitch, 2 Rows, 5mm H, Latch Holder, 3A, Tin Plated, TH, 25.4mm × 11.7094mm
Pin Header, 22 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity2-292141-2
Conn Shrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Box/Tray
Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder ST Thru-Hole iGrid Tray
TE Connectivity2-292252-2
AMP CT SERIES,2MM PITCH 22 WAY 2 ROW STRAIGHT PCB HEADER, SOLDER TERM,4A

Descriptions

Descriptions of Molex 501876-2240 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder RA Thru-Hole iGrid™ Tray
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
2.00mm Pitch, iGrid PCB Header, Dual Row, Right-Angle, Through Hole, Matte Tin (Sn) Plating, Positive Lock, 22 Circuits, Tray, 3.20mm PC Tail Length, Natural
WTB CONN, HEADER, 22POS, 2ROW, 2MM; Connector Systems:Wire-to-Board; Pitch Spacing:2mm; No. of Rows:2Rows; No. of Contacts:22Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:iGrid 501876 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 501876-2240.
  • 5018762240
  • 5018762240.