Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2176331-3

Res Thick Film 2512 680 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176331-3.

IHS

Datasheet10 pages5 years ago

JRH Electronics

Newark

Upverter

TE Connectivity

Inventory History

3 month trend:
+170%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-03-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2-2176331-3 provided by its distributors.

Res Thick Film 2512 680 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Pulse Withstand Thick Film 2512 680 Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 680ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 680R, 1%, 2W, 2512, Thick Film; |Te Connectivity Neohm CRGP2512F680R
Resistor, thick film, SMD 6330, 680 Ω, 2 W, ±1 %, 2-2176331-3
680Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm*3.2mm*650μm
680 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, Neohm CRGP
RES, 680R, 1%, 2W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 680ohm; Product Range: CRGP Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 2W; Resistance Tolerance:
CRGP 2512 680R 1% Resistance Value: 680 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Surface Mount Resistor | 680 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP2512F680R | Internal Number: 2-2176331-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGP2512F680R