Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2176231-4

Res Thick Film 2512 91 Ohm 1% 3W ±100ppm/°C Pad SMD T/R

$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176231-4.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-80.79%

CAD Models

Download TE Connectivity 2-2176231-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2-2176231-4 provided by its distributors.

Res Thick Film 2512 91 Ohm 1% 3W ±100ppm/°C Pad SMD T/R
91 ohm, Thick Film, Power Resistor, 1 %, 2512, 3 W, ±100 ppm
Fixed Resistor, Metal Glaze/thick Film, 3W, 91ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Chip Resistor, Thick Film, 3522 Series, 91 Ohm, 3 W, 1%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity Cgs 352291RFT
91Ω ±1% 3W ±200ppm/℃ 2512 SMD mount 6.35mm*3.2mm*1.2mm
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 91 Ω, 3 W, CGS 3522
3522 91R 1% 3W Resistance Value: 91 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Through-Hole Resistor | 91 Ω Thick Film Power Resistor 1 % | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 352291RFT