What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-2176090-8

Res Thin Film 0603 249K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176090-8.

IHS

Datasheet4 pages2 years ago
Datasheet11 pages6 years ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-86.45%

CAD Models

Download TE Connectivity 2-2176090-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.055
Stock
35,226
15,646
Authorized Distributors
6
6
Resistance
249 kΩ
249 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
166 mW
166 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PanasonicERA3AEB2493V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 249kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 249000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B249KE1
Res Thin Film 0603 249K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD07249KL
Res Thin Film 0603 249K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupAT0603BRD07249KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 249kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 249000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
TE Connectivity2-2176090-8
Res Thin Film 0603 249K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity 2-2176090-8 provided by its distributors.

Res Thin Film 0603 249K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
Res Precision High Power Thin Film 0603 249k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.166W, 249000Ohm, 100V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0603
TE CONNECTIVITY RP73PF1J249KBTDF SMD Chip Resistor, Thin Film, 249 kohm, 100 V, 0603 [1608 Metric], 166 mW,0.1%, RN73 Series
THIN FILM FIXED RESISTOR 0603 CASE 249000OHM +/-0.1% 0.166W +/-25PPM/DEGC
Reeled Passive Component Tolerance .1 % Precision Resistor 2 0603
Thin Film Resistor 0603 RP 1J 249K 0.1%
Res, 249K, 0.1%, 0.166W, 0603, Thin Film; Resistance:249Kohm; Resistance Tolerance:± 0.1%; Power Rating:166Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:100V Rohs Compliant: Yes |Te Connectivity Holsworthy 2-2176090-8
RP 1J 0.166W 249K 0.1% 25PPM 1K RL Resistance Value: 249K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 249K Ω Thin Film Precision Resistor .1 % | Part Number: 2-2176090-8 | Internal Number: 2-2176090-8 | Alias Number: RP73PF1J249KBTDF | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J249KBTDF