Molex 52030-2029

FFC/FPC Connector Through-Hole Vertical FFC/FPC Connector ZIF Receptacle 20 Circuits
$ 1.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52030-2029.

IHS

Datasheet2 pages8 years ago

Molex

Factory Futures

Master Electronics

Newark

CAD Models

Download Molex 52030-2029 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-27
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

FFC/FPC Connector Through-Hole Vertical FFC/FPC Connector ZIF Receptacle 14 Circuits
FFC and FPC Connectors; MOLEX; 52271-2079; Tin; Surface Mount; 500 mA; 20
Molex 52793-2070 FFC & FPC Connectors, 20 Circuit, Ra Receptacle Zif Top Contact
Amphenol Communications SolutionsHLW20S-2C7LF
Ffc/Fpc Connector, 20 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Solder Terminal
Amphenol Communications SolutionsHFW20R-2STE1LF
Hfw20R-2Ste1Lf-Ffc/Fpc Conn/Amphenol Fci |Amphenol Communications Solutions HFW20R-2STE1LF
Amphenol Communications SolutionsHFW20R-1STE9LF
FFC / FPC Board Connector, Right Angle, 1 mm, 20 Contacts, Receptacle, FCI HFW-R, Surface Mount

Descriptions

Descriptions of Molex 52030-2029 provided by its distributors.

FFC/FPC Connector Through-Hole Vertical FFC/FPC Connector ZIF Receptacle 20 Circuits
FFC/FPC THROUGH HOLE SERIES 1MM PITCH 20WAY STRAIGHT FEMALE FPC CONN, ZIF CONTACT
Conn FFC/FPC Connector SKT 20 POS 1mm Solder ST Thru-Hole Frame
1.00mm FFC/FPC Connectors 1.00MM 20CKT VERT RECEPTACLE
HOUSING ASSEMBLY, 20WAY; Series:52030; Gender:Receptacle; Pitch Spacing:1mm; No. of Contacts:20; No. of Rows:1; Contact Plating:Tin; FFC/FPC Thickness:0.3mm; Contact Termination:Solder; Contact Material:Phosphor Bronze; Connector Type:FFC / FPC; No. of Ways:20; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0520302029
  • 520-30-2029
  • 520302029