Molex 39-53-2144

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 14 Circuits
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2144.

IHS

Datasheet2 pages3 years ago

Molex

Farnell

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+24.13%

CAD Models

Download Molex 39-53-2144 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

FFC / FPC Board Connector, 10 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
TE Connectivity1-215079-2
Conn FFC Connector F 12 POS 2.54mm Solder ST Thru-Hole T/R
TE Connectivity1-215079-0
Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel
TE Connectivity1-215460-2
Conn FFC Connector F 12 POS 2.54mm Solder RA Thru-Hole T/R
Amphenol Communications SolutionsHLW16R-2C7LF
Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA Thru-Hole Tray
Amphenol Communications SolutionsSLW10S-1C7LF
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal

Descriptions

Descriptions of Molex 39-53-2144 provided by its distributors.

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 14 Circuits
Molex 39-53-2144 FFC & FPC Connectors, 1.25 Right-Angle Zif Receptacle 14
FFC / FPC Board Connector, 14 Contacts, 1 Row, 1.25mm, Top, Tin-Bismuth Plated, THT, Right Angle
Connector FPC Connector SKT 14 Position 2.5mm Solder Right Angle Thru-Hole Tray
FFC, FPC (Flat Flexible) Connector Assemblies ROHS
FFC/FPC Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
5597 ROHS3Compliant GENERAL PURPOSE Slide Lock FFC, FPC (Connector/Contact Type) Connector -20C~80C 1A 200V 39.4muin 1.00mum
CONN, FFC/FPC, RCPT, 14POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:14Contacts; Gender:Receptacle; Product Range:Easy-On 5597 Series; Contact Termination Type:Through Hole; Contact Position:Top; No. of Rows:1

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -39532144
  • 0039532144
  • 0395-32144
  • 039532144
  • 39-53-2144.
  • 3953-2144
  • 39532144
  • 5597-14APB7F