Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1761679-1

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug

$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1761679-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+97.58%

CAD Models

Download TE Connectivity 2-1761679-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity826925-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity826632-3
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight, AMPMODU MOD II
TE Connectivity826656-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity826942-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity / AMP826658-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity826953-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator

Descriptions

Descriptions of TE Connectivity 2-1761679-1 provided by its distributors.

Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Plug
Conn Ejector Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package
Conn, Header, 6Pos, 2Row, 2.54Mm, Idc; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Amp-Latch Series Rohs Compliant: Yes |Te Connectivity Amp 2-1761679-1
IDC LOW PRO HDR 6P VERT BLUE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 2-1761679-1 | Internal Number: 2-1761679-1 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1761679-1.