Descriptions of TE Connectivity 826925-3 provided by its distributors.
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
AMPMODU 6 Position Through-Hole Dual Row Straight 2.54 mm Breakaway Header
PCB HEADER, VERTICAL, 3W, DOUBLE ROW, STRAIGHT, TIN, AMPMODU MOD II SERIES
Header, Tht, Vertical, 2.54Mm, 6Way; |Te Connectivity Amp 826925-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator
Pin header, 6 pole, pitch 2.54 mm, straight, green, 826925-3
6 Pos 2.54mm Straight Thru-Hole Header, 3A, Male Pin
Headers & Wire Housings 2X03P DUAL ROW
TE Connectivity 2.54mm Pitch 6P Dual Row Header Board-to-Board, Wire-to-Board Connector, AMPMODU MOD II Series, Right Angle TH
HEADER, THT, VERTICAL, 2.54MM, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plat