Molex 90325-9018

Conn Ribbon Cable Connector HDR 18 POS 1.27mm Solder ST Thru-Hole Tube
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90325-9018.

JRH Electronics

Datasheet2 pages19 years ago

Master Electronics

_legacy Avnet

X-ON

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 90325-9018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Ribbon Cable Connector HDR 20 POS 1.27mm Solder ST Thru-Hole Tube
Wurth Elektronik68611814422
Ffc / Fpc Board Connector, Zif, Surface Mount, Plug, 18, Bottom, 1 Mm Rohs Compliant: Yes
Wurth Elektronik68611814122
Wurth Elektronik 1mmpitch18p FPCConnector, 686series, single row, surface, Soldering pins
Wurth Elektronik68611614422
Connector Type:FFC / FPC; Gender:Plug; Pitch Spacing:1mm; No. of Contacts:16; Co

Descriptions

Descriptions of Molex 90325-9018 provided by its distributors.

Conn Ribbon Cable Connector HDR 18 POS 1.27mm Solder ST Thru-Hole Tube
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Molex 90325-9018 Headers & Wire Housings, Picoflex 18P Header Sn Right-Angle Lp W/Pcb Pegs
HEADER, 1.27MM, 18WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:18; No. of Rows:1; Pitch Spacing:1.27mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire to Board; Contact Material:Brass; Contact Plating:Tin; Lead Spacing:1.27mm; No. of Ways:18; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0903259018
  • 903259018