Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1658527-8

Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount
$ 4.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1658527-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+8.25%

CAD Models

Download TE Connectivity 2-1658527-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Communications Solutions71600-134LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-334LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 34 Positions - 2.54 mm (0.1 in.)
TE Connectivity1658621-8
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
Amphenol Communications Solutions71600-126LF
IDC Connector, Without Strain Relief, IDC Receptacle, Female, 2.54 mm, 2 Row, 26 Contacts
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 34 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 2-1658527-8 provided by its distributors.

Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount
SOCKET, IDC, 34WAY; Pitch Spacing: 2.54mm; No. of Contacts: 34Contacts; Gender: Receptacle; Product Range: 622 Series; Contact Termination Type: IDC / IDT; No. of Ro; Available until stocks are exhausted Alternative available
622-3441LF=FSKT IDC S 34 30AU Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Row-to-Row Spacing: 2.54 mm Row-to-Row Spacing: .1 in Wire-to-Board 2.54 mm .1" | Ribbon Cable Connector | Part Number: 2-1658527-8 | Internal Number: 2-1658527-8 | Alias Number: CF4307-000 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty