Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1649341-0

TE CONNECTIVITY T9CP5A54-240 General Purpose Relay, T9C Series, Power, SPDT, 240 VAC, 20 A
$ 6.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1649341-0.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-9.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-1649341-5
T9C Series AC Coil High Power Relay SPDT 20A 240VAC 12000Ohm Quick Connect Flange Mount
Schneider Electric49R1C4VG-5DC-STO
Relay;E-Mech;Power;SPDT;Cur-Rtg 10A;Ctrl-V 5DC;Vol-Rtg 277/28AC/DC;PCB Mnt;5 Pin
Schneider Electric781XAXM4L-240A
Relay;E-Mech;Power;SPDT;Cur-Rtg 20A;Ctrl-V 220/240AC;Vol-Rtg 120, 277/28AC/DC
TE Connectivity3-1393209-3
Power Relay 48VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
Schneider Electric49RE1C1VW-24DC-STO
Relay; 5 A; 12 VDC (Nom.) @ 25 ° C; Electromechanical; PCB Mount; SPDT; -
Electromechanical Relay SPDT 15A 220/240VAC 18.79KOhm Flange Mount
Power/Signal Relay, SPDT, Momentary, 1200mW (Coil), 15A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Panel Mount
Power Relay 200/220VAC 15A SPDT(44x22.5x41.9)mm Flange
ICE CUBE RELAY, SPDT, 200/220 VAC COIL VOLTAGE, 15 A CONTACT RATING
POWER/SIGNAL RELAY SPDT MOMENTARY 1000mW (COIL) 15A (CONTACT) 125VDC (CONTACT) PANEL MOUNT

Descriptions

Descriptions of TE Connectivity 2-1649341-0 provided by its distributors.

TE CONNECTIVITY T9CP5A54-240 General Purpose Relay, T9C Series, Power, SPDT, 240 VAC, 20 A
Power Relay 240VAC 30A SPDT(50.3x27.4x27.9)mm Flange
Relay, 1 Form C (NO/NC), 240 V (AC), 11500 Ω, 30 A, 277 V (AC), monostable, 2-1649341-0
Power/Signal Relay, 1 Form C, Momentary, 30A (Contact), Panel Mount
Relay, Spdt, 250Vac, 20A; |Oeg Te Connectivity T9CP5A54-240
Electromechanical Relay SPDT 20A 240VAC 12KOhm Flange Mount
Avnet Japan
Special Order: T9CP5A54-240 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 20 A General Purpose Power Relay AC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: T9CP5A54-240 | Internal Number: 2-1649341-0 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T9CP5A54-240