Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1614782-2

Res Thick Film 6.8 Ohm 10% 100W ±150ppm/C SOT-227 Screw Terminal Bolt-On Loose/Tray
$ 72.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1614782-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet2 pages14 years ago
Datasheet4 pages11 years ago
Datasheet2 pages14 years ago

Newark

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityHSC1006R8J
HS Series 6.8 Ohm 100 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityTHS756R8J
Fixed Resistor, Wire Wound, 75W, 6.8ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC2006R8J
Fixed Resistor, Wire Wound, 200W, 6.8ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
OhmiteE300K6R3E
Res Wirewound 6.3 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteE300K6R3
Res Wirewound 6.3 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of TE Connectivity 2-1614782-2 provided by its distributors.

Res Thick Film 6.8 Ohm 10% 100W ±150ppm/C SOT-227 Screw Terminal Bolt-On Loose/Tray
Resistor, Thick Film, Res 6.8 Ohms, Pwr-Rtg 100 W, Tol 10%,SMT, Screw Termination
TE Connectivity 2-1614782-2 Planar Resistor 100W 6.8 Ohm 10 Percent
Fixed Resistor, Metal Glaze/thick Film, 100W, 6.8ohm, 500V, 10% +/-Tol, 150ppm/Cel, Chassis Mount
6.8Ω ±10% ±150ppm/℃ SOT-227-2 SMD mount 37.8mm*25.4mm*21mm
Bds 2 A 100 6R8 10% |Cgs Te Connectivity BDS2A1006R8K
Fixed Resistor, Thick Film, 100W
6.8 Ω, Thick Film, Power Resistor Resistor, 38 x 25.5 x 21 mm, 2 Termination, Loose Piece - Tray, 10 %, Resistance Class Up to 1kΩ, 100 W, CGS BDS
BDS 2 A 100 6R8 10% Resistance Value: 6.8 Ω Element Type: Thick Film Passive Component Tolerance: 10 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistor Power Bds2A100 | 6.8 Ω Thick Film 10 % Power Resistor | Part Number: BDS2A1006R8K | Internal Number: 2-1614782-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDS2A1006R8K