Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1586038-0

Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Frame
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1586038-0.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Farnell

Sager Electronics

Inventory History

3 month trend:
-1.77%

CAD Models

Download TE Connectivity 2-1586038-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 0.861
Stock
16,406
2,296
Authorized Distributors
6
2
Connector Type
Pin
Header, Pin, Plug
Gender
Male
Male
Fuse
-
-
Current Rating
9 A
9 A
Orientation
Vertical
Straight
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CONN HEADER VERT 20POS 4.2MM / Connector Header Through Hole 20 position 0.165" (4.20mm)
TE Connectivity2-1586037-0
Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Bag/Box/Tray
TE Connectivity2-1586041-0
VAL-U-LOK 20 Position 4.2 mm Dual Row Wire to Board Right Angle Shrouded Header
TE Connectivity2-1586039-0
HEADER, VERTICAL, VAL-U-LOK, 20 POS, DUAL ROW, UL94V-2, W/PEGS | TE Connectivity 2-1586039-0
4.20mm Pitch Mini-Fit Header, Dual Row, Right-Angle, 20 Circuits, PA Polyamide (Nylon) 6/6 94V-2, White
Pin Header, 20 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 2-1586038-0 provided by its distributors.

Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Frame
20-Pin Header, Locking Ramp, 9A, 2.03μm Tin, Pitch 4.2mm, TH, 43.2mm × 9.75mm × 12.8mm
HEADER, VERTICAL, VAL-U-LOK, 20 POS, DUAL ROW, UL94V-0, W/O PEGS | TE Connectivity 2-1586038-0
VAL-U-LOK Series Connector System
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Plug
Headers & Wire Housings 20P VRT HDR VALU-LOK V0
Special Order: 20P VRT HDR VAL-U-LOK V0 Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 20 Centerline (Pitch): 4.2 mm Header Plug Wire-to-Board 20 | Rectangular Power Connector | Part Number: 2-1586038-0 | Internal Number: 2-1586038-0 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty