Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1437012-8

Connector Accessories Jack Socket Assembly Kit Straight Stainless Steel
$ 9.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437012-8.

IHS

Datasheet3 pages2 years ago
Datasheet1 page0 years ago

Master Electronics

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
-6.11%

Alternate Parts

Price @ 1000
$ 9.806
$ 9.806
Stock
50,569
50,569
Authorized Distributors
6
6
Gender
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Socket
Socket
Termination
-
-
Contact Plating
-
-

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2-1437012-8 provided by its distributors.

Connector Accessories Jack Socket Assembly Kit Straight Stainless Steel
JACKSOCKET ASSEMBLY; Accessory Type: Jack Screw; For Use With: D Connectors; Thread Size - Metric: -; Thread Size - Imperial: 4-40 UNC; Screw Head Height: 5.1mm; Screw Length: 17.8mm; Product Range: -; SVHC: No SVHC (15-Jan-2019
609-007-1=HDW IDC JACKSOCKET A Connector Hardware Accessory Type: Jackscrew Primary Product Material: Stainless Steel Hardware Accessory Function: Latching, Locking & Retention Jackscrew Stainless Steel Latching, Locking & Retention | Connector Hardware | Part Number: 2-1437012-8 | Internal Number: 2-1437012-8 | Alias Number: 609-007-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 214370128
  • 609-007-1
  • 6090071