Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1419142-2

Power/Signal Relay, 1 Form C, Momentary, 3VDC (Coil), 200mW (Coil), 5A (Contact), Panel Mount
$ 3.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1419142-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago
Datasheet4 pages1 year ago

Newark

Upverter

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+180%

CAD Models

Download TE Connectivity 2-1419142-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1415390-1
RELAY GEN PURPOSE SPDT 5A 3V / General Purpose Relay SPDT (1 Form C) 3VDC Coil Through Hole
TE Connectivity1393219-3
Power Relay, SPDT, 5 VDC, 5 A, PE Series, Through Hole, Non Latching
TE Connectivity9-1440003-1
RELAY, SPDT NO, 9 V DC COIL, 5A CONTACT, 277V AC/30 V DC SWITCHING, SOLDER PIN
FujitsuLZ-5H-K
Power Relay 5VDC 5A SPDT(21.4x16.4x14.8)mm THT
FujitsuVE-5HSE-K
Miniature Relay 5A, coil voltage 5V DC, changeover contact (1C), 5A/30V DC, 5A/250V AC
FujitsuLZ-5H-C
Power Relay 5VDC 5A SPDT(21.4x16.4x14.8)mm THT

Descriptions

Descriptions of TE Connectivity 2-1419142-2 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 3VDC (Coil), 200mW (Coil), 5A (Contact), Panel Mount
Power Relay, Spdt, 5A, 250Vac, Th; Contact Configuration:spdt; Coil Voltage:3Vdc; Contact Current:5A; Product Range:pe Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Terminals:solder; Rohs Compliant: Yes
Switching Current A = 5 / Switching Capacity kVA = 1.25 / Series = PE / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 3 / Width mm = 10 / Length mm = 20 / Height mm = 10 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 45
Special Order: PE014003 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 2-1419142-2 | Internal Number: 2-1419142-2 | Alias Number: PE014003 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1419142-2 .
  • PE014003