Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393240-3

1 Form A SPST-NO Universal relay DIP Through hole mounting 29mm*12.7mm*15.7mm
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393240-3.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Newark

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+12.39%

CAD Models

Download TE Connectivity 2-1393240-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Fujitsu Power Relay, 12VDC Coil, 16A Switching Current, SPDT
TE Connectivity3-1393240-3
General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 360Ohm Through Hole
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
TE Connectivity1-1415536-9
Power Relay, Spst-No, 16A, 12Vdc, Th; |Schrack Te Connectivity RTH34012WG.
PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
PanasonicALZ52B12
General Purpose Relay, LZ(ALZ) Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

Descriptions

Descriptions of TE Connectivity 2-1393240-3 provided by its distributors.

1 Form A SPST-NO Universal relay DIP Through hole mounting 29mm*12.7mm*15.7mm
Relay, Monostable, Spst, 12Vdc, 16A, Tht; |Schrack Te Connectivity RT33K012.
Electromechanical Relay 12VDC 360Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
RY Series SPST(No) 16 A 12 VDC Through Hole Monostable Power Relay RT33K012
AgNi 12V 16A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
INDUSTRIAL RELAY (GENERAL PURPOSE) Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
RT33K012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: RT33K012 | Internal Number: 2-1393240-3 | TE Connectivity | SCHRACK
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 360

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213932403
  • RT 33K012
  • RT33K012
  • RT33K012.