Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393236-5

General Purpose Slimline PCB Electromechanical Relay SPST 6A 24VDC 3390Ohm Through Hole
$ 6.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393236-5.

Newark

Datasheet3 pages11 years ago
Datasheet3 pages13 years ago

IHS

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.56%

CAD Models

Download TE Connectivity 2-1393236-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-02-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicDE1A-24V
Relay Power SPST-NO 250VAC 24VDC PC Pins Through Hole Tube/Case
PanasonicADY10024
Electromechanical Relay SPST-NO 10A 24VDC 2.88Ohm Through Hole
PanasonicDE1A1B-24V
Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole
TE Connectivity1461352-6
General Purpose Miniature PCB Electromechanical Relay SPST 5A 24VDC 2880Ohm Through Hole
TE Connectivity1461247-3
Electromechanical Relay 24VDC 2.8KOhm 8A SPST-NO(18.2x10.2x14.7)mm THT Industrial Relay
TE Connectivity7-1419128-1
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 8A

Descriptions

Descriptions of TE Connectivity 2-1393236-5 provided by its distributors.

General Purpose Slimline PCB Electromechanical Relay SPST 6A 24VDC 3390Ohm Through Hole
Electromechanical Relay 24VDC 3.39KOhm 10A SPST-NO(28x5x15)mm THT Slim PCB Relay
TE Connectivity V23092-A1024-A302 Relay SPST-NO 24VDC General Purpose
24V AgSnO2 6A Normal Open:1A(SPST-Normal Open) SIP,5x28mm Power Relays ROHS
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.007A (Coil), 24VDC (Coil), 170mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount
TE Connectivity Tyco Electronics Power relay, SNRseries, 24V dc_coil_voltage, switching current6A, Unipolar normally open
Power Relays, Standard, Monostable, DC, 170 mW Coil Power Rating DC, 3390 Ω Coil Resistance, SCHRACK Slimline PCB Relay SNR
RELAY, SPST-NO, 250VAC, 6A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: SNR Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminal
V23092-A1024-A302 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Schrack Snr Slimline Relay Package | Part Number: V23092A1024A302 | Internal Number: 2-1393236-5 | Alias Number: V23092-A1024-A302 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23092-A1024-A302
  • V23092-A1024-A302.
  • V23092A1024A302