What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1393217-0

Electromechanical Relay 6VDC 180Ohm 15A SPST-NO(20x10x10.6)mm THT Miniature Relay
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393217-0.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet2 pages15 years ago
Datasheet38 pages6 years ago

IHS

Master Electronics

Newark

Electro Sonic

CAD Models

Download TE Connectivity 2-1393217-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-05-01
LTD Date2021-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity / P&BRE030006
Power Relay SPST-NO 400VAC 6VDC PC Pin Through Hole Box/Tube
Power Relay 6VDC 5A SPST-NO(20.3x7x15)mm THT
TE Connectivity9-1415067-1
AgSnO2 5V 6A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity8-1415067-1
Power Relay 5VDC 6A SPST-NO(28mm 5mm 15mm) THT
Power Relay 5VDC 6A SPST-NO(28x5x15)mm THT
Power Relay 5VDC 6A SPST-NO (28mm 5mm 15mm) THT

Descriptions

Descriptions of TE Connectivity 2-1393217-0 provided by its distributors.

Electromechanical Relay 6VDC 180Ohm 15A SPST-NO(20x10x10.6)mm THT Miniature Relay
Power Relay 6VDC 6A SPST-NO(20mm 10mm 10.6mm) THT
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Special Order: RE032006 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 150 – 200 mW Coil Power Rating DC: 200 mW Coil Resistance: 180 Ω Standard Monostable, DC 150 – 200 mW | Power Relay | Part Number: RE032006 | Internal Number: 2-1393217-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE032006