Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393210-2

T9A Series General Purpose DC Coil Electromechanical Relay SPST 30A 9VDC 81Ohm Panel Mount
$ 4.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393210-2.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

RELAY GEN PURPOSE SPST 30A 9V | Panasonic Electronic Components JTN1AS-PA-F-DC9V
Universal relay Plugins,D27.4XL32.2MM Through hole mounting 32.2mm(Length)*27.9mm(height)
TE Connectivity7-1393208-5
Power Relay 9VDC 30A SPST-NO (30.5mm 24.13mm 17.27mm) THT
TE Connectivity / P&BT90S1D12-9
Power Relay 9VDC 30A SPST-NO(32.26mm 27.43mm 20.4mm) THT
TE ConnectivityT9AV1D12-9
Power Relay 9VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
TE Connectivity / AMP6-1419102-8
Electromechanical Relay SPST-NO 30A 9VDC 81Ohm Flange Mount

Descriptions

Descriptions of TE Connectivity 2-1393210-2 provided by its distributors.

T9A Series General Purpose DC Coil Electromechanical Relay SPST 30A 9VDC 81Ohm Panel Mount
Relay;E-Mech;SPST-NO;Ctrl-V 9DC;30A;277VAC;PCB Mnt;Thru-Hole/QC Term;T9A Series
Power Relay SPST-NO 277VAC 9VDC Through Hole Box/Tray
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Relay, 1 Form A (N/O), 9 V (DC), 81 Ω, 30 A, 277 V (AC), monostable, 2-1393210-2
Special Order: T9AS1D12-9 Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 1000 mW Coil Resistance: 81 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 1000 mW 81 Ω | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D12-9 | Internal Number: 2-1393210-2 | TE Connectivity
RELAY, SPST-NO, 9VDC, 30A, THD; Contact Configuration:SPST-NO; Coil Voltage:9VDC; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213932102
  • T9AS1D12-9
  • T9AS1D129