What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1393122-4

Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT(21.82x28.17)mm Socket General Purpose Relay

$ 51.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393122-4.

IHS

Datasheet5 pages2 years ago

Newark

Master Electronics

TE Connectivity

element14

Inventory History

3 month trend:
-29.15%

CAD Models

Download TE Connectivity 2-1393122-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Omron Omron Power relay, MY4series, 120V ac_coil_voltage, switching current5A, 4 Knife Throw
PanasonicHC4E-H-AC115V
HC Series 2 A 4DPDT 115 VAC Plug-In Miniature General Purpose Power Relay
HC4E Amber Relay (PCB)
HC Series 3 A 4PDT 115 VAC Through Hole Miniature General Purpose Power Relay
Power Relay 100V/110VAC 3A 4PDT (( 28.5mm 21.5mm 42.5mm)) Socket
Power Relay 100/110VAC 0.5A 4PDT(28.5x21.5x42.5)mm Socket

Descriptions

Descriptions of TE Connectivity 2-1393122-4 provided by its distributors.

Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT(21.82x28.17)mm Socket General Purpose Relay
Universal relay Bracket mounting,Through hole mounting 28.2mm*21.8mm*38.1mm
KHAU-17A11H-120=KH Power Relay | Part Number: KHAU-17A11H-120 | Internal Number: 2-1393122-4 | TE Connectivity
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), 28VDC (Contact), AC Input, Panel Mount
POWER RELAY, 4PDT, 120VAC, 3A, PLUG IN;
AGASTAT General Purpose Relays Relay 4PDT 3A 120VAC
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393122-4
RELAY GEN PURPOSE 4PDT 3A 120V
SSRT SRSPANEL MNT 25A240V AC-DC I/P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KHAU-17A11H-120
  • KHAU17A11H120