Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1393092-7

Electromechanical Relay 24VAC 86Ohm 20A 3PDT(35.5x35.6x57)mm Plug-In General Purpose Relay
$ 20.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393092-7.

IHS

Datasheet2 pages2 years ago

Master Electronics

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-02-08
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-1393146-3
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2260Mw (Coil), 10A (Contact), Ac Input, Ac/Dc
TE Connectivity1393092-4
Power Relay, 3Pdt, 24Vac, 10A, Socket |Schrack Te Connectivity 1393092-4
TE ConnectivityKRPA-14AG-24
Electromechanical Relay 24VAC 85Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / AMP7-1393104-8
Electromechanical Relay 24VAC 85Ohm 5A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity6-1393117-8
Electromechanical Relay 24VAC 72Ohm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity9-1393117-5
Relay, 3 Form C (NO/NC), 24 V (AC), 72 Ω, 10 A, 240 V (AC), monostable, 9-1393117-5

Descriptions

Descriptions of TE Connectivity 2-1393092-7 provided by its distributors.

Electromechanical Relay 24VAC 86Ohm 20A 3PDT(35.5x35.6x57)mm Plug-In General Purpose Relay
Power Relay 24VAC 10A 3PDT(35.6x35.5x57)mm Socket
Universal relay Plugins,D35.5XL35.8MM Bracket mounting,Through hole mounting
POWER RELAY, 3PDT, 10A, 24VAC, SOCKET; Contact Configuration:3PDT; Coil Voltage:24VAC; Contact Current:10A; Product Range:MT Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:-; Contact Material:Silver Nickel; Coil Resistance:86ohm; SVHC:No SVHC (27-Jun-2018); Approvals & Standards:UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393092-7 .
  • MT338024
  • MT338024.