What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1318120-3

Rectangular Connector Housings; 2-1318120-3; TE CONNECTIVITY; 1; 3; 3; Yes
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1318120-3.

IHS

Datasheet5 pages2 years ago

element14 APAC

Newark

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.65%

CAD Models

Download TE Connectivity 2-1318120-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-10-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Natural Mini-Lock™ Bag
Conn IDC Connector F 3 POS 2.5mm IDT ST Top Entry Cable Mount SPOX Bag
TE Connectivity171822-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag
TE Connectivity3-829868-3
TE Connectivity 3-829868-3 Standard Card Edge Female Shrouded 16X3P
TE Connectivity2110992-3
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2-1318120-3 provided by its distributors.

Rectangular Connector Housings; 2-1318120-3; TE CONNECTIVITY; 1; 3; 3; Yes
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
2.5mm 1x3P 3 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
3 Rectangular Connectors - Housings Receptacle Black 0.098 (2.50mm)"
Tyco Electronics Connector housing, 3road, 2.5mmPitch, 1line
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Black Bag
DYNAMIC D2100 REC HSG 3P SGL Y
Housing FH 3 way Rec 2.5mm Y key D-2
HOUSING, RCPT, DYNAMIC D-2100S CONTACT; Product Range:Dynamic D-2100S Series; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:2.5mm; For Use With:AMP Dynamic D-2100S Series Socket Contacts; SVHC:No SVHC (15-Jan-2018); Connector Body Material:PET (Polyester), Glass Filled Body; Connector Mounting:Cable Mount; Locking Type:Latch
DYNAMIC D2100 REC HSG 3P SGL Y Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 2-1318120-3 | Internal Number: 2-1318120-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1318120-3.
  • 2-1318120-3..